SMC PNP Solid State Pneumatic Switch, D-M9 Series, 4.5 → 28V dc, with LED indicator
- RS Stock No.:
- 826-2243
- Mfr. Part No.:
- D-M9PWV
- Brand:
- SMC
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£43.98
(exc. VAT)
£52.78
(inc. VAT)
- RS Stock No.:
- 826-2243
- Mfr. Part No.:
- D-M9PWV
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-M9 | |
| Type | Solid State | |
| Voltage Rating | 4.5 → 28V dc | |
| Operation | PNP | |
| Compatible With | Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator | |
| LED Indicator | Yes | |
| Voltage Drop | ≤0.8 V @ 10 mA, ≤2 V @ 40 mA | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-M9 | ||
Type Solid State | ||
Voltage Rating 4.5 → 28V dc | ||
Operation PNP | ||
Compatible With Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator | ||
LED Indicator Yes | ||
Voltage Drop ≤0.8 V @ 10 mA, ≤2 V @ 40 mA | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||

