SMC NPN Solid State Pneumatic Cylinder & Actuator Switch, D-Y59 Series, 4.5 → 28V dc
- RS Stock No.:
- 826-2102
- Mfr. Part No.:
- D-Y59A
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-2102
- Mfr. Part No.:
- D-Y59A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-Y59 | |
| Type | Solid State | |
| Voltage Rating | 4.5 → 28V dc | |
| Operation | NPN | |
| Compatible With | Size 10 → 25 MHC2 Series Air Gripper, Size 10 → 40 MHL2 Series Air Grippers, Size 10 → 40 MHZ (L2) Series Air Grippers, Size 16 → 40 MHZ (L2) Series Air Grippers, Size 20 → 40 MHZ (L2) Series Air Grippers, Size 20 → 50 MHW2 Series Air Gripper, Size 32 → 63/80 → 125 Size MHS/MHSL Series Air Grippers, Size 6 → 40 MHZ (L2) Series Air Grippers | |
| LED Indicator | No | |
| Voltage Drop | ≤0.8V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-Y59 | ||
Type Solid State | ||
Voltage Rating 4.5 → 28V dc | ||
Operation NPN | ||
Compatible With Size 10 → 25 MHC2 Series Air Gripper, Size 10 → 40 MHL2 Series Air Grippers, Size 10 → 40 MHZ (L2) Series Air Grippers, Size 16 → 40 MHZ (L2) Series Air Grippers, Size 20 → 40 MHZ (L2) Series Air Grippers, Size 20 → 50 MHW2 Series Air Gripper, Size 32 → 63/80 → 125 Size MHS/MHSL Series Air Grippers, Size 6 → 40 MHZ (L2) Series Air Grippers | ||
LED Indicator No | ||
Voltage Drop ≤0.8V | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
D-Y5 Series
The DY-5 series auto switches are available with two colour indicator light for ease of operation helping the user identify the optimum operating position. They are available as either two or three wire configuration.
Auto Switches
