SMC Reed Reed Auto Switch Pneumatic Cylinder & Actuator Switch, D Series, 24V dc
- RS Stock No.:
- 623-233
- Mfr. Part No.:
- D-R732CN
- Brand:
- SMC
Subtotal (1 unit)*
£27.20
(exc. VAT)
£32.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.20 |
*price indicative
- RS Stock No.:
- 623-233
- Mfr. Part No.:
- D-R732CN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D | |
| Type | Reed Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | Reed | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D | ||
Type Reed Auto Switch | ||
Voltage Rating 24V dc | ||
Operation Reed | ||
- COO (Country of Origin):
- JP
The SMC Auto switch with a non contact type, compatible with various cylinder series. This component is designed for reliable position sensing, featuring a solid state output and a general purpose design suitable for a wide range of pneumatic applications.
Provides reliable position sensing
Features solid state output
General purpose design
Features solid state output
General purpose design
Related links
- SMC Reed Reed Auto Switch Pneumatic Cylinder & Actuator Switch 24V dc
- SMC Reed Reed Auto Switch Pneumatic Cylinder & Actuator Switch, D Series
- SMC Reed Auto Switch Electric Actuator Switch 24 V dc with LED indicator
- SMC Reed Auto Switch 12V dc
- SMC Reed Pneumatic Cylinder & Actuator Switch 24V dc, with LED indicator
- SMC Reed Pneumatic Switch 24V dc
- SMC Reed Pneumatic Cylinder & Actuator Switch 24V dc, with LED indicator
- SMC Reed Auto Switch, D-A9 Series with LED indicator
