SMC Electric Auto Switch Auto Switch, D-G5BA Series, 24V dc, with LED indicator
- RS Stock No.:
- 426-686
- Mfr. Part No.:
- D-G5BAMAPC
- Brand:
- SMC
Subtotal (1 unit)*
£83.00
(exc. VAT)
£99.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.00 |
*price indicative
- RS Stock No.:
- 426-686
- Mfr. Part No.:
- D-G5BAMAPC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-G5BA | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | Electric | |
| Compatible With | D-G5BAL | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-G5BA | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation Electric | ||
Compatible With D-G5BAL | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Pre wired connector detector ensures easy identification and proper operating range, allowing quick mounting position adjustments. The proper range can be set while monitoring indicator lights, enabling visual confirmation of detecting position displacement and preventing issues caused by incorrect detection.
Optimised for high efficiency in both linear and rotary applications
Robust construction enables it to perform in demanding environments
Lightweight design facilitates easy handling and installation
Customisable options allow it to be tailored for specific needs
Integration with smart technology enhances overall system performance
Robust construction enables it to perform in demanding environments
Lightweight design facilitates easy handling and installation
Customisable options allow it to be tailored for specific needs
Integration with smart technology enhances overall system performance
Related links
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 8V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
