SMC Solid State Pneumatic Position Detector, IP67, 4.5 to 28V dc, NC Operation, D-F9H, with LED indicator
- RS Stock No.:
- 849-7102
- Mfr. Part No.:
- D-F9H
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£34.54
(exc. VAT)
£41.45
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £34.54 |
| 5 - 9 | £33.15 |
| 10 + | £31.79 |
*price indicative
- RS Stock No.:
- 849-7102
- Mfr. Part No.:
- D-F9H
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Solid State | |
| Supply Voltage | 4.5 to 28V dc | |
| Manufacturer Series | D-F9H | |
| LED Indicator | Yes | |
| Operation | NC | |
| Compatible With | CQ2, NCQ2, NCQ8, CDJP, CDU, MXS, MXH, MXQ | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand SMC | ||
Type Solid State | ||
Supply Voltage 4.5 to 28V dc | ||
Manufacturer Series D-F9H | ||
LED Indicator Yes | ||
Operation NC | ||
Compatible With CQ2, NCQ2, NCQ8, CDJP, CDU, MXS, MXH, MXQ | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
SMC Auto-Switches
SMC Auto-Switches come available in a variety of options to ensure your application is covered
Mounting positions can be easily set
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
Operating range can be set via LED indication system
Position detection displacement can be visually checked
Incorrect detection can be prevented thanks to the LED indication
SMC Auto-Switch Bracket
