SMC Solid State Pneumatic Sensor, IP67, 4.5 → 28V dc, D-M9, with LED indicator
- RS Stock No.:
- 826-2108
- Mfr. Part No.:
- D-M9NV
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-2108
- Mfr. Part No.:
- D-M9NV
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Type | Solid State | |
Supply Voltage | 4.5 → 28V dc | |
Manufacturer Series | D-M9 | |
Compatible With | Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator | |
LED Indicator | Yes | |
IP Rating | IP67 | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Type Solid State | ||
Supply Voltage 4.5 → 28V dc | ||
Manufacturer Series D-M9 | ||
Compatible With Size 05, 1 CRJ Series Rotary Actuator, Size 1, 7, 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 Series MSZ Series Rotary Actuator | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
D-M9 Series
D-M9 series solid-state magnetic sensor for pneumatic actuators. These pneumatic switch sensors are the output style: 2 wire. The enclosure rating is watertight with a rating of IP67. The D-M9 is available in an optional two colour indicator to eliminate the guess work out of setting a sensor.
Auto Switches