EMERSON ? AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 → 30V dc, ST4, with LED indicator
- RS Stock No.:
- 703-6315
- Mfr. Part No.:
- 0830100441
- Brand:
- Aventics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-6315
- Mfr. Part No.:
- 0830100441
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Type | Solid State | |
| Supply Voltage | 10 → 30V dc | |
| Manufacturer Series | ST4 | |
| LED Indicator | Yes | |
| Compatible With | RTC | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
Select all | ||
|---|---|---|
Brand Aventics | ||
Type Solid State | ||
Supply Voltage 10 → 30V dc | ||
Manufacturer Series ST4 | ||
LED Indicator Yes | ||
Compatible With RTC | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Sensor Switches, ST4 Series
ST4 sensor switches with a choice of reed or solid state PNP to fit all Rexroth Easy - 2 - Combine pneumatic components.
Suitable for GSU and MSC Series Slide Units, RCM Series Rotary Compact Modules and all GSP Series Grippers
M8 x 1 Cable Connection
0.3m PUR Control Cable
Yellow LED Indication
Polyamide sensor material
Switching Capacity: 3W / 5VA
M8 x 1 Cable Connection
0.3m PUR Control Cable
Yellow LED Indication
Polyamide sensor material
Switching Capacity: 3W / 5VA
Approvals
Underwriters Laboratories Certificate
Accessories
