Parker Origa Reed Pneumatic Sensor, IP67, 10 → 230V ac/dc, NO Operation, KL, with LED indicator
- RS Stock No.:
- 290-3579
- Mfr. Part No.:
- KL3043
- Brand:
- Parker Origa
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 290-3579
- Mfr. Part No.:
- KL3043
- Brand:
- Parker Origa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parker Origa | |
Type | Reed | |
Supply Voltage | 10 → 230V ac/dc | |
Manufacturer Series | KL | |
Compatible With | AZ, AZV, NZK, SZ | |
LED Indicator | Yes | |
IP Rating | IP67 | |
Operation | NO | |
Minimum Operating Pressure | 0.5bar | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +75°C | |
Maximum Operating Pressure | 10 bar | |
Select all | ||
---|---|---|
Brand Parker Origa | ||
Type Reed | ||
Supply Voltage 10 → 230V ac/dc | ||
Manufacturer Series KL | ||
Compatible With AZ, AZV, NZK, SZ | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Operation NO | ||
Minimum Operating Pressure 0.5bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Maximum Operating Pressure 10 bar | ||