RS PRO Cable 3 Wire Cylinder Magnetic Sensor, IP68, IP69K 30V LED Indicator
- RS Stock No.:
- 630-924
- Brand:
- RS PRO
Subtotal (1 unit)*
£25.25
(exc. VAT)
£30.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.25 |
*price indicative
- RS Stock No.:
- 630-924
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cylinder Magnetic Sensor | |
| Output Function | PNP | |
| Construction | C-Slot | |
| LED Indicator | Yes | |
| Housing Material | Plastic | |
| Voltage | 30V | |
| For Use With | C-Slot Cylinders | |
| IP Rating | IP68, IP69K | |
| Switching Action | No | |
| Measurement Principle | Magnetic Cylindrical Sensor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 4.7mm | |
| Depth | 23.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, UK | |
| Width | 2.9mm | |
| Electrical Connection Type | Cable 3 Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cylinder Magnetic Sensor | ||
Output Function PNP | ||
Construction C-Slot | ||
LED Indicator Yes | ||
Housing Material Plastic | ||
Voltage 30V | ||
For Use With C-Slot Cylinders | ||
IP Rating IP68, IP69K | ||
Switching Action No | ||
Measurement Principle Magnetic Cylindrical Sensor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 4.7mm | ||
Depth 23.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, UK | ||
Width 2.9mm | ||
Electrical Connection Type Cable 3 Wire | ||
- COO (Country of Origin):
- HU
RS PRO C-Slot Cylinder Magnetic Sensor, Cable 3 Wire
This RS PRO cylinder magnetic sensor is designed for use with C-slot cylinders. It offers reliable and precise detection of magnetic fields, making it Ideal for automation and control applications. With its robust construction and high IP ratings, it ensures durability and performance in demanding environments.
Features and Benefits
C-Slot Compatibility: Designed specifically for C-slot cylinders, ensuring easy integration.
Magnetic Cylindrical Sensor: Provides accurate and reliable magnetic field detection.
Cable 3 Wire Connection: Simplifies installation and connectivity.
Plastic Housing: Offers lightweight and corrosion-resistant protection.
IP68 and IP69K Rated: Ensures protection against dust and high-pressure water jets.
Wide Temperature Range: Operates efficiently from -30 °C to 80 °C.
PNP Output Function: Suitable for a variety of control systems.
LED Indicator: Provides Visual confirmation of sensor status.
Magnetic Cylindrical Sensor: Provides accurate and reliable magnetic field detection.
Cable 3 Wire Connection: Simplifies installation and connectivity.
Plastic Housing: Offers lightweight and corrosion-resistant protection.
IP68 and IP69K Rated: Ensures protection against dust and high-pressure water jets.
Wide Temperature Range: Operates efficiently from -30 °C to 80 °C.
PNP Output Function: Suitable for a variety of control systems.
LED Indicator: Provides Visual confirmation of sensor status.
Applications
Industrial Automation
Robotics
Material Handling Systems
Packaging Machinery
Robotics
Material Handling Systems
Packaging Machinery
Additional Information
Complies with standards such as ACMA, cULus, EN 60947-5-2, EU, Moroccan, RoHS, and UK.
Voltage range of 10 to 30 V dc for versatile application.
Voltage range of 10 to 30 V dc for versatile application.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable 3 Wire Cylinder Magnetic Sensor IP69K 30V LED Indicator
- RS PRO Cable 3 Wire Cylinder Magnetic Sensor IP67 30V LED Indicator
- SICK Cable 3 Wire Pneumatic Cylinder Sensor IP69K 30V dc, MZT8 LED Indicator
- SICK 3-Wire Pneumatic Sensor IP69K 30V dc, MZT8 LED Indicator
- RS PRO Cable 2 Wire Cylinder Magnetic Sensor IP67 30V LED Indicator
- RS PRO Cable with Connector M8 3 Pin Cylinder Magnetic Sensor, IP68 30V LED Indicator
- SICK DC 3 Wire Cylinder Magnetic Sensor MZCS LED Indicator, MZCS-1Z8NS-KQ0
- SICK DC 3 Wire Cylinder Magnetic Sensor MZCS LED Indicator, MZCS-1Z8NS-KW0
