SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, NPN, PNP Operation, D MP, with LED
- RS Stock No.:
- 366-724
- Mfr. Part No.:
- D-MP200C
- Brand:
- SMC
Subtotal (1 unit)*
£378.68
(exc. VAT)
£454.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £378.68 |
*price indicative
- RS Stock No.:
- 366-724
- Mfr. Part No.:
- D-MP200C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Pneumatic Cylinder Sensor | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | D MP | |
| LED Indicator | Yes | |
| Operation | NPN, PNP | |
| IP Rating | IP67 | |
| Model Number p | D MP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Pneumatic Cylinder Sensor | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series D MP | ||
LED Indicator Yes | ||
Operation NPN, PNP | ||
IP Rating IP67 | ||
Model Number p D MP | ||
- COO (Country of Origin):
- HU
The SMC Actuator Position Sensor in the D-MP series is an innovative solution designed for precise motion detection and positioning within a wide range of pneumatic cylinders. Built to withstand demanding operational environments, this sensor boasts an IP67 rating, ensuring robust performance against dust and moisture ingress. Its analogue output capabilities allow for both current and voltage signals, making it versatile for various applications. With easy installation and a compact design, this sensor integrates seamlessly into existing systems. The D-MP series further enhances operational efficiency through its IO-Link compatibility, enabling real-time data communication and monitoring. This feature empowers users to configure measurement ranges and obtain diagnostics directly from the device, providing a streamlined approach to automation.
Allows configuration of multiple measurement ranges for flexibility
Analogue output can be switched between current and voltage modes
Four selectable switch modes ensure precise output settings
IO Link compatibility enables advanced communication and device management
Compact design simplifies integration into various systems
Real time monitoring of operational status enhances productivity
Robust construction makes it ideal for harsh industrial environments
Supports periodic transmission of measurement data for enhanced tracking
Analogue output can be switched between current and voltage modes
Four selectable switch modes ensure precise output settings
IO Link compatibility enables advanced communication and device management
Compact design simplifies integration into various systems
Real time monitoring of operational status enhances productivity
Robust construction makes it ideal for harsh industrial environments
Supports periodic transmission of measurement data for enhanced tracking
Related links
- SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor 15 → 30V dc PNP Operation with LED
- SMC Actuator Position Sensor Pneumatic Sensor 30V dc PNP Operation with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MZ2Q, with LED indicator
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- Festo Magnetic Hall Pneumatic Sensor IP68 NPN SRBS, 2393547
- SICK C-slot Pneumatic Cylinder Sensor 12 → 30V dc MZ2Q, with LED indicator
