SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, NPN, PNP Operation, D MP, with LED
- RS Stock No.:
- 366-722
- Mfr. Part No.:
- D-MP200B
- Brand:
- SMC
Subtotal (1 unit)*
£378.68
(exc. VAT)
£454.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £378.68 |
*price indicative
- RS Stock No.:
- 366-722
- Mfr. Part No.:
- D-MP200B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Type | Pneumatic Cylinder Sensor | |
Supply Voltage | 15 → 30V dc | |
Manufacturer Series | D MP | |
LED Indicator | Yes | |
Operation | NPN, PNP | |
IP Rating | IP67 | |
Model Number p | D MP | |
Select all | ||
---|---|---|
Brand SMC | ||
Type Pneumatic Cylinder Sensor | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series D MP | ||
LED Indicator Yes | ||
Operation NPN, PNP | ||
IP Rating IP67 | ||
Model Number p D MP | ||
- COO (Country of Origin):
- HU
The SMC Actuator Position Sensor is engineered for precise measurement in pneumatic applications. With robust build quality and an IP67 enclosure rating, it ensures reliable operation even in challenging environments. The versatility of this sensor allows for both analogue and switch outputs, making it suitable for various configurations. It features a highly responsive analogue output that delivers accurate measurements across a comprehensive range. Designed with user-friendly settings and an intuitive touch pad for configuration, it streamlines integration into existing systems. This model exemplifies the perfect balance of technical sophistication and practical usability, making it an excellent choice for automation and control systems.
Supports both analogue current and voltage output options for flexible measurements
Configurable measurement ranges allow adaptable application in diverse settings
Allows for easy integration with existing systems via IO Link compatibility
Built in diagnostics feature enhances real time monitoring capabilities
Multiple switch output modes provide versatility for various operational conditions
Quick and easy installation options minimise downtime during setup
Configurable measurement ranges allow adaptable application in diverse settings
Allows for easy integration with existing systems via IO Link compatibility
Built in diagnostics feature enhances real time monitoring capabilities
Multiple switch output modes provide versatility for various operational conditions
Quick and easy installation options minimise downtime during setup
Related links
- SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor 15 → 30V dc PNP Operation with LED
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MZ2Q, with LED indicator
- SMC Actuator Position Sensor Pneumatic Sensor 30V dc PNP Operation with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- SICK Magnetic Cylinder Sensor Pneumatic Sensor 15 → 30V dc with LED indicator
- SICK C-slot Pneumatic Cylinder Sensor 12 → 30V dc MZ2Q, with LED indicator