SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, NPN, PNP Operation, D MP, with LED
- RS Stock No.:
- 366-721
- Mfr. Part No.:
- D-MP100C
- Brand:
- SMC
Subtotal (1 unit)*
£290.78
(exc. VAT)
£348.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.78 |
*price indicative
- RS Stock No.:
- 366-721
- Mfr. Part No.:
- D-MP100C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Pneumatic Cylinder Sensor | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | D MP | |
| LED Indicator | Yes | |
| Operation | NPN, PNP | |
| IP Rating | IP67 | |
| Model Number p | D MP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Pneumatic Cylinder Sensor | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series D MP | ||
LED Indicator Yes | ||
Operation NPN, PNP | ||
IP Rating IP67 | ||
Model Number p D MP | ||
- COO (Country of Origin):
- HU
The SMC Actuator Position Sensor represents a significant advancement in precision sensing technology. Designed for accurate positioning in a variety of industrial applications, it utilises sophisticated analogue output for seamless communication of the actuator's position. Its robust IP67-rated enclosure ensures reliable operation in demanding environments, safeguarding against dust and moisture. The sensor is compatible with multiple actuator types, making it a versatile addition to any automation setup. Enhanced with repeatability down to 0.1 mm, it guarantees consistent performance day in, day out, ensuring operational efficiency and reliability. The intuitive design allows for user-friendly installation and configuration, making it an excellent choice for both experienced engineers and those new to actuator technology.
Compatibility with a diverse range of actuators enhances utility across applications
Rapid response times and accurate measurement contribute to improved operational efficiency
Intuitive teach pad functionality simplifies setup and adjustment
Four selectable switch output modes allow for tailored control solutions
Built in diagnostics offer real time monitoring and troubleshooting capabilities
Short circuit protection safeguards the device from electrical faults
Rapid response times and accurate measurement contribute to improved operational efficiency
Intuitive teach pad functionality simplifies setup and adjustment
Four selectable switch output modes allow for tailored control solutions
Built in diagnostics offer real time monitoring and troubleshooting capabilities
Short circuit protection safeguards the device from electrical faults
Related links
- SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor 15 → 30V dc PNP Operation with LED
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MZ2Q, with LED indicator
- SMC Actuator Position Sensor Pneumatic Sensor 30V dc PNP Operation with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- SICK Magnetic Cylinder Sensor Pneumatic Sensor 15 → 30V dc with LED indicator
- SICK C-slot Pneumatic Cylinder Sensor 12 → 30V dc MZ2Q, with LED indicator
