SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, NPN, PNP Operation, D MP, with LED
- RS Stock No.:
- 366-719
- Mfr. Part No.:
- D-MP100A
- Brand:
- SMC
Subtotal (1 unit)*
£288.84
(exc. VAT)
£346.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.84 |
*price indicative
- RS Stock No.:
- 366-719
- Mfr. Part No.:
- D-MP100A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Pneumatic Cylinder Sensor | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | D MP | |
| LED Indicator | Yes | |
| Operation | NPN, PNP | |
| IP Rating | IP67 | |
| Model Number p | D MP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Pneumatic Cylinder Sensor | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series D MP | ||
LED Indicator Yes | ||
Operation NPN, PNP | ||
IP Rating IP67 | ||
Model Number p D MP | ||
- COO (Country of Origin):
- HU
The SMC Actuator Position Sensor is designed for precise stroke measurement in pneumatic systems. Offering a measuring range of 100 mm, it features robust design elements such as IP67 rated enclosure for dust and water resistance, making it suitable for various industrial applications. With both analogue voltage and current outputs, this sensor provides highly reliable feedback for accurate positioning. The unit supports multiple switching modes and can be easily integrated into existing setups, enhancing operational efficiency and reliability in critical tasks. The sensor's compact design ensures seamless integration with various actuators, creating a versatile solution for automation demands.
Flexible analogue output options allow for compatibility with a wide range of systems
Supports multiple measurement modes to cater to diverse application needs
Easy installation in compact spaces increases usability across various applications
Built in diagnostics enhance operational monitoring and ensure system integrity
Switch output modes provide versatile control options for improved operational flexibility
Supports multiple measurement modes to cater to diverse application needs
Easy installation in compact spaces increases usability across various applications
Built in diagnostics enhance operational monitoring and ensure system integrity
Switch output modes provide versatile control options for improved operational flexibility
Related links
- SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor 15 → 30V dc PNP Operation with LED
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MZ2Q, with LED indicator
- SMC Actuator Position Sensor Pneumatic Sensor 30V dc PNP Operation with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- SICK Magnetic Cylinder Sensor Pneumatic Sensor 15 → 30V dc with LED indicator
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- SICK T-slot Pneumatic Cylinder Sensor 12 → 30V dc MZ2Q, with LED indicator
