SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, NPN, PNP Operation, D MP, with LED
- RS Stock No.:
- 366-718
- Mfr. Part No.:
- D-MP050C
- Brand:
- SMC
Subtotal (1 unit)*
£228.96
(exc. VAT)
£274.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.96 |
*price indicative
- RS Stock No.:
- 366-718
- Mfr. Part No.:
- D-MP050C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Pneumatic Cylinder Sensor | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | D MP | |
| LED Indicator | Yes | |
| Operation | NPN, PNP | |
| IP Rating | IP67 | |
| Model Number p | D MP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Pneumatic Cylinder Sensor | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series D MP | ||
LED Indicator Yes | ||
Operation NPN, PNP | ||
IP Rating IP67 | ||
Model Number p D MP | ||
- COO (Country of Origin):
- HU
The SMC Actuator Position Sensor is a cutting-edge solution designed to enhance precision in industrial automation. This sensor features state-of-the-art analogue signal output, enabling reliable position measurement with exceptional repeatability. With the flexibility to switch between voltage and current outputs, it adapts seamlessly to various applications. Its compatibility with multiple actuator models expands its usability, providing unparalleled accuracy in detecting actuator positions. Built to withstand harsh conditions, the product's IP67 enclosure ensures reliable performance even in challenging environments. The sensors intuitive touchpad allows for easy configuration and adjustment, making it an essential component for modern automated systems.
Includes four measurement modes for tailored operation to specific applications
Provides multiple output configurations including NPN and PNP options
Ensures high precision with repeatability of 0.1 mm
Allows for configurations to cater for various measurement ranges
Equipped with a comprehensive diagnostics feature for maintenance planning
Compatible with a wide array of actuator models enhancing usability
Offers short circuit protection to safeguard against electrical faults
Provides multiple output configurations including NPN and PNP options
Ensures high precision with repeatability of 0.1 mm
Allows for configurations to cater for various measurement ranges
Equipped with a comprehensive diagnostics feature for maintenance planning
Compatible with a wide array of actuator models enhancing usability
Offers short circuit protection to safeguard against electrical faults
Related links
- SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor 15 → 30V dc PNP Operation with LED
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MZ2Q, with LED indicator
- SMC Actuator Position Sensor Pneumatic Sensor 30V dc PNP Operation with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- SICK Magnetic Cylinder Sensor Pneumatic Sensor 15 → 30V dc with LED indicator
- SICK C-slot Pneumatic Cylinder Sensor 12 → 30V dc MZ2Q, with LED indicator
