SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor, IP67, 15 → 30V dc, NPN, PNP Operation, D MP, with LED
- RS Stock No.:
- 366-715
- Mfr. Part No.:
- D-MP025B
- Brand:
- SMC
Subtotal (1 unit)*
£174.83
(exc. VAT)
£209.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 7 unit(s) shipping from 01 December 2025
- Plus 2 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.83 |
*price indicative
- RS Stock No.:
- 366-715
- Mfr. Part No.:
- D-MP025B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Pneumatic Cylinder Sensor | |
| Supply Voltage | 15 → 30V dc | |
| Manufacturer Series | D MP | |
| LED Indicator | Yes | |
| Operation | NPN, PNP | |
| IP Rating | IP67 | |
| Model Number p | D MP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Pneumatic Cylinder Sensor | ||
Supply Voltage 15 → 30V dc | ||
Manufacturer Series D MP | ||
LED Indicator Yes | ||
Operation NPN, PNP | ||
IP Rating IP67 | ||
Model Number p D MP | ||
- COO (Country of Origin):
- HU
The SMC Actuator Position Sensor is specifically designed to deliver reliable and precise measurements within a compact framework. The sensor provides an analogue output signal that reflects the actuator's position, ensuring real-time feedback for optimal control in automated systems. Built to withstand challenging environments, it features an IP67 enclosure, safeguarding it against dust and water. The device is equipped with multiple measurement modes and output options, allowing for versatile integration into various applications, from production lines to quality assurance processes. Enhanced by its robust construction, the sensor promises durability while maintaining high accuracy and repeatability, making it an essential tool for effective automation.
Sensor offers versatile mounting options for easy installations
Equipped with IO Link compatibility for enhanced communication and monitoring
Multi range settings are adjustable for various measurement needs
The user friendly touch pad allows for straightforward configurations
A visual indicator light provides clear operational status at a glance
Built in diagnostics ensure reliable performance and easy troubleshooting
The sensor supports both current and voltage output options
Designed to operate in a wide temperature range for reliability in diverse environments
Equipped with IO Link compatibility for enhanced communication and monitoring
Multi range settings are adjustable for various measurement needs
The user friendly touch pad allows for straightforward configurations
A visual indicator light provides clear operational status at a glance
Built in diagnostics ensure reliable performance and easy troubleshooting
The sensor supports both current and voltage output options
Designed to operate in a wide temperature range for reliability in diverse environments
Related links
- SMC Pneumatic Cylinder Sensor Pneumatic Cylinder Sensor 15 → 30V dc PNP Operation with LED
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MZ2Q, with LED indicator
- SMC Actuator Position Sensor Pneumatic Sensor 30V dc PNP Operation with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- SICK T-slot Pneumatic Cylinder Sensor 15 → 30V dc MPS, with LED indicator
- ifm electronic Cylinder Sensor Pneumatic Cylinder Sensor IP67 NPN, PNP Operation with LED
- SICK Magnetic Cylinder Sensor Pneumatic Sensor 15 → 30V dc with LED indicator
- SICK C-slot Pneumatic Cylinder Sensor 12 → 30V dc MZ2Q, with LED indicator
