EMERSON – AVENTICS PNP Sensor Pneumatic Sensor, IP67, 12 → 30V dc, NO Operation, ST4-2P, with LED indicator,
- RS Stock No.:
- 295-493
- Mfr. Part No.:
- R412010140
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£133.92
(exc. VAT)
£160.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.92 |
*price indicative
- RS Stock No.:
- 295-493
- Mfr. Part No.:
- R412010140
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Type | PNP Sensor | |
| Supply Voltage | 12 → 30V dc | |
| Manufacturer Series | ST4-2P | |
| LED Indicator | Yes | |
| Operation | NO | |
| IP Rating | IP67 | |
| Model Number p | ST4-P4-M08T-030-2P | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Type PNP Sensor | ||
Supply Voltage 12 → 30V dc | ||
Manufacturer Series ST4-2P | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP67 | ||
Model Number p ST4-P4-M08T-030-2P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics ST4-2P sensors make it possible to measure any two switching points in a 50 mm range using just one sensor in a 4 mm C-slot. As a result, there is noneed to install a second sensor, making the process easier, faster and more precise. Assembly and cabling effort are also halved.
IP67 protection rated
Related links
- EMERSON – AVENTICS PNP Sensor Pneumatic Sensor 12 → 30V dc ST4-2P
- EMERSON ? AVENTICS Electronic PNP Pneumatic Sensor IP67 NO ST6, with LED
- SICK Magnetic Cylinder Sensor Pneumatic Sensor 12 → 30V dc with LED indicator
- EMERSON – AVENTICS Reed Sensor Pneumatic Sensor IP67 NO Operation with LED indicator
- SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Sensor 12 → 30V dc with LED indicator
- SICK C-slot Pneumatic Cylinder Sensor 12 → 30V dc MZ2Q, with LED indicator
- EMERSON ? AVENTICS Sensor Pneumatic Sensor IP67 30V ac/dc ST6, with LED indicator
- EMERSON ? AVENTICS Sensor Pneumatic Sensor IP67 NO Operation with LED indicator
