EMERSON ? ASCO Neck Nut P493AG42F000A00, To Fit 8 → 10mm Bore Size
- RS Stock No.:
- 815-7729
- Mfr. Part No.:
- P493AG42F000A00
- Brand:
- Asco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.55
(exc. VAT)
£4.26
(inc. VAT)
- RS Stock No.:
- 815-7729
- Mfr. Part No.:
- P493AG42F000A00
- Brand:
- Asco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| To Fit Bore Size | 8 → 10mm | |
| Manufacturer Series | 493 | |
Select all | ||
|---|---|---|
Brand Asco | ||
To Fit Bore Size 8 → 10mm | ||
Manufacturer Series 493 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
ISO 6432 Ø 12 → 25 mm micro-cylinders
Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.
Single- or double-acting versions available.
Standards
ISO6432, CETOP RP52P and NF.E49030

