EMERSON ? AVENTICS Axle 1823120023, To Fit 63mm Bore Size
- RS Stock No.:
- 703-6879
- Mfr. Part No.:
- 1823120023
- Brand:
- EMERSON - AVENTICS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-6879
- Mfr. Part No.:
- 1823120023
- Brand:
- EMERSON - AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON - AVENTICS | |
| To Fit Bore Size | 63mm | |
| Manufacturer Series | AA4 | |
| Product Type | Axle | |
| Select all | ||
|---|---|---|
Brand EMERSON - AVENTICS | ||
To Fit Bore Size 63mm | ||
Manufacturer Series AA4 | ||
Product Type Axle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
PRA / CCI Accessories
SerRexroth PRA ISO Profile Cylinder
Related links
- EMERSON ? AVENTICS Clevis 1827001500, To Fit 63mm Bore Size
- EMERSON ? ASCO Detachable Clevis P493A6121110A00, To Fit 63mm Bore Size
- EMERSON ? AVENTICS Axle 1823120021, To Fit 40mm Bore Size
- SMC Flange C55-F063, To Fit 63mm Bore Size
- SMC Foot C55-L063, To Fit 63mm Bore Size
- Norgren Rear Clevis QA/8063/23 To Fit 63mm Bore Size
- RS PRO Clevis Pin To Fit 63mm Bore Size
- RS PRO Cylinder Clevis To Fit 63mm Bore Size
