RS PRO Flange, For Use With C85 Series Single & Double Acting Cylinders, To Fit 20mm Bore Size
- RS Stock No.:
- 304-3678
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 304-3678
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| To Fit Bore Size | 20 mm, 25mm | |
| For Use With | C85 Series Single & Double Acting Cylinders | |
| Manufacturer Series | AF | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
To Fit Bore Size 20 mm, 25mm | ||
For Use With C85 Series Single & Double Acting Cylinders | ||
Manufacturer Series AF | ||
- COO (Country of Origin):
- IT
C85 Series Mountings
Suitable for use with C85 series single and double acting cylinders
Foot mounts supplied in pairs
C85 is suitable for use in extremely dusty environments
Foot mounts supplied in pairs
C85 is suitable for use in extremely dusty environments
10-25mm Diameter - Accessories
The following accessories are available for the CETOP Roundline pneumatic actuator range.
