Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-1570
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| To Fit Bore Size | 50mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
To Fit Bore Size 50mm | ||
- COO (Country of Origin):
- IT
RS PRO Low-Rise Pedestal
RS PRO proudly presents its range of low-rise pedestals, designed as a robust and dependable solution for securely and efficiently mounting ISO 6431 cylinders. Made from premium-quality steel, these clevis foot mounting brackets offer exceptional durability and stability, even in challenging industrial environments. Perfect for pneumatic systems, they provide a solid foundation for cylinders, improving performance and extending their lifespan. Whether you're building new equipment or enhancing existing setups, RS PRO mounting brackets deliver the precision and reliability you can trust.
Features and Benefits
- Clevis bracket
- Steel material
- 4 Fixing holes
- For ISO 6431 cylinders
- Various bore size available
Variants Available Separately
- 100 mm bore size, RS stock no: 183-7192
- 80 mm bore size, RS stock no: 183-7193
- 50 mm bore size, RS stock no: 183-7194
- 40 mm bore size, RS stock no: 183-7195
- 32 mm bore size, RS stock no: 183-7196
Applications
- Pneumatic Cylinder & Actuator
