Siemens Mounting Bracket ALT-C001 / BPZ:ALT-C001, For Use With RAK And RAZ Series
- RS Stock No.:
- 636-397
- Mfr. Part No.:
- ALT-C001 / BPZ:ALT-C001
- Brand:
- Siemens
Subtotal (1 unit)*
£13.57
(exc. VAT)
£16.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.57 |
*price indicative
- RS Stock No.:
- 636-397
- Mfr. Part No.:
- ALT-C001 / BPZ:ALT-C001
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| For Use With | RAK And RAZ Series | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | ALT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
For Use With RAK And RAZ Series | ||
Product Type Mounting Bracket | ||
Manufacturer Series ALT | ||
- COO (Country of Origin):
- IT
The Siemens Mounting Kit designed to securely mount RAK series sensors, ensuring stable placement and optimal performance in HVAC and industrial applications. Its robust construction ensures long-term reliability even in demanding environments. It streamlines installation, saving both time and effort during setup.
Durable construction
Steel material
RoHS compliant
Steel material
RoHS compliant
Related links
- Siemens Mounting Bracket ASK78.7 / BPZ:ASK78.7, For Use With Actuator
- Siemens Mounting Bracket ASK75.1 / BPZ:ASK75.1, For Use With Rotary Actuator
- Siemens Mounting Bracket ASK77.2 / BPZ:ASK77.2, For Use With Rotary Actuator
- Siemens Mounting Bracket ASK75.6 / BPZ:ASK75.6, For Use With Rotary Actuator
- Siemens Mounting Bracket ASK78.5 / BPZ:ASK78.5, For Use With Actuator
- Siemens Mounting Bracket ASK77.3 / BPZ:ASK77.3, For Use With Rotary Actuator
- Siemens Mounting Bracket ASK75.3 / BPZ:ASK75.3, For Use With Rotary Actuator
- Siemens Mounting Bracket ASK75.4 / BPZ:ASK75.4, For Use With Rotary Actuator
