SMC End Cover Kit RSQ32D-PS, For Use With Cylinder

Subtotal (1 unit)*

£7.32

(exc. VAT)

£8.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.32

*price indicative

RS Stock No.:
622-859
Mfr. Part No.:
RSQ32D-PS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

For Use With

Cylinder

Product Type

Seal Kit

Manufacturer Series

RSQ

COO (Country of Origin):
JP
The SMC Maintenance kit for stopper cylinders, it includes replacement seals, gaskets, and internal components to restore airtight performance and smooth operation in high-cycle automation systems. This kit is ideal for preventive maintenance and helps extend the life of the cylinder in conveyor, indexing, and material handling applications.

Bore size 32 mm
Double acting cylinder
RoHS compliant

Related links