SMC Bracket RHC-L040, For Use With Cylinder
- RS Stock No.:
- 622-854
- Mfr. Part No.:
- RHC-L040
- Brand:
- SMC
Subtotal (1 bag of 2 units)*
£18.37
(exc. VAT)
£22.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £18.37 | £9.185 |
*price indicative
- RS Stock No.:
- 622-854
- Mfr. Part No.:
- RHC-L040
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | Cylinder | |
| Product Type | Mounting Bracket | |
| Manufacturer Series | RHC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With Cylinder | ||
Product Type Mounting Bracket | ||
Manufacturer Series RHC | ||
- COO (Country of Origin):
- JP
The SMC Foot mounting bracket for round-body high-power cylinders. It provides a secure and stable base for mounting the cylinder to machinery or fixtures, especially in applications requiring high force and precise alignment. This bracket is sold individually and is typically used in pairs for full support.
Bore size 40 mm
Axial foot mounting
Durable construction
Axial foot mounting
Durable construction
Related links
- SMC Mounting Bracket CQ-L040, For Use With Compact Cylinder
- SMC Cylinder Assembly C55-L040, For Use With C55 Series
- SMC Cylinder Assembly CG-L040, For Use With CG Series
- SMC Bracket BGS1-032S, For Use With Round Body Cylinder
- SMC Bracket BAF-04S, For Use With Round Body Cylinder
- SMC Bracket BAF-05S, For Use With Round Body Cylinder
- SMC Bracket NBA-106S, For Use With Round Body Cylinder
- SMC Bracket BAF-10S, For Use With Round Body Cylinder
