SMC Flange F5200, For Use With C95
- RS Stock No.:
- 612-516
- Mfr. Part No.:
- F5200
- Brand:
- SMC
Subtotal (1 unit)*
£119.53
(exc. VAT)
£143.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.53 |
*price indicative
- RS Stock No.:
- 612-516
- Mfr. Part No.:
- F5200
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| For Use With | C95 | |
| Product Type | Flange | |
| Select all | ||
|---|---|---|
Brand SMC | ||
For Use With C95 | ||
Product Type Flange | ||
- COO (Country of Origin):
- IT
The SMC Leak Tester is a precision instrument designed for non-destructive leak testing in automated production environments. It uses differential pressure measurement to detect leaks in components like valves, fittings, and sealed assemblies.
Easily integrates into production lines
Detects minute pressure changes for accurate leak detection
Equipped with a user friendly display and programmable settings
Detects minute pressure changes for accurate leak detection
Equipped with a user friendly display and programmable settings
Related links
- SMC Rod Clevis GKM35-54, For Use With C95 Series
- SMC Mounting Bracket C5040(F) C96 Series CP96
- SMC Piston Rod Ball Joint KJ27D To Fit 125mm Bore Size
- SMC Mounting Bracket BMB5-032 CDA2 CDA2Q CDA2Y CDLA CDNA CDS1,
- SMC Flange F5040, For Use With Cylinder
- SMC Flange CQS-F012, To Fit 12mm Bore Size
- SMC Flange CQ-F050, To Fit 50mm Bore Size
- SMC Flange F5032, To Fit 32mm Bore Size
