SMC Double Knuckle Joint Y-P010A, To Fit 10mm Bore Size

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.18

(exc. VAT)

£3.82

(inc. VAT)

RS Stock No.:
547-584
Mfr. Part No.:
Y-P010A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

To Fit Bore Size

10mm

Manufacturer Series

Y

COO (Country of Origin):
JP

Cylinders


Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Related links