SMC Cylinder Assembly MGZ-L04, For Use With MGZ Series
- RS Stock No.:
- 369-856
- Mfr. Part No.:
- MGZ-L04
- Brand:
- SMC
Subtotal (1 unit)*
£30.90
(exc. VAT)
£37.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.90 |
*price indicative
- RS Stock No.:
- 369-856
- Mfr. Part No.:
- MGZ-L04
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
For Use With | MGZ Series | |
Manufacturer Series | MGZ | |
Product Type | Cylinder Repair Kit | |
Select all | ||
---|---|---|
Brand SMC | ||
For Use With MGZ Series | ||
Manufacturer Series MGZ | ||
Product Type Cylinder Repair Kit | ||
- COO (Country of Origin):
- JP
The SMC MGZ series accessories include various fasteners such as mounting brackets, flanges, and rear clevises. These fasteners are designed to fit bores ranging from 20 mm to 80 mm diameter providing secure and reliable mounting solutions for a wide range of applications.
Compatible bore 40 mm
0.496 Kg weight
0.496 Kg weight