SMC Cylinder Assembly MB-S06, For Use With MB Series
- RS Stock No.:
- 369-632
- Mfr. Part No.:
- MB-S06
- Brand:
- SMC
Subtotal (1 unit)*
£19.57
(exc. VAT)
£23.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.57 |
*price indicative
- RS Stock No.:
- 369-632
- Mfr. Part No.:
- MB-S06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
For Use With | MB Series | |
Manufacturer Series | MB | |
Product Type | Cylinder Repair Kit | |
Select all | ||
---|---|---|
Brand SMC | ||
For Use With MB Series | ||
Manufacturer Series MB | ||
Product Type Cylinder Repair Kit | ||
- COO (Country of Origin):
- CN
The SMC Trunnion Pivot Mount for MB is compatible with the MB and NCG series cylinders. It supports bores ranging from 20 mm to 125 mm diameter and requires two pieces for installation on a single cylinder, providing stable and secure mounting in various applications.
Model without air cushion is designed to include rubber bumpers
Related links
- SMC Cylinder Assembly MB-S10, For Use With MB Series
- SMC Cylinder Assembly MYH-A32H2, For Use With Cylinder
- SMC Cylinder Assembly MXS-AS12L-X11, For Use With MXS Series
- SMC Cylinder Assembly MXQA-CS8, For Use With MXQA Series
- SMC Cylinder Assembly MXS-BT25, For Use With MXS Series
- SMC Cylinder Assembly MXS-AT12L, For Use With MXS Series
- SMC Cylinder Assembly CG-L032SUS, For Use With CG Series
- SMC Cylinder Assembly GKM6-12-IN(F), For Use With SMC cylinder