Moteck Electric Corp Bracket 665341
- RS Stock No.:
- 327-558
- Mfr. Part No.:
- 665341
- Brand:
- Moteck Electric Corp
Subtotal (1 unit)*
£8.58
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 13 unit(s) shipping from 17 November 2025
- Plus 20 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.58 |
*price indicative
- RS Stock No.:
- 327-558
- Mfr. Part No.:
- 665341
- Brand:
- Moteck Electric Corp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moteck Electric Corp | |
| Manufacturer Series | 6653 | |
| Select all | ||
|---|---|---|
Brand Moteck Electric Corp | ||
Manufacturer Series 6653 | ||
- COO (Country of Origin):
- TW
The Moteck Electric Corp LD3 is compact in design, which is suitable for various applications that require limited installation space.
Input voltage 12 VDC/ 24 VDC
Main application Industrial, home, furniture, medical
Main application Industrial, home, furniture, medical
Related links
- Moteck Electric Corp Rod Linear Actuator 24V
- Moteck Electric Corp Rod Linear Actuator 24V dc
- Moteck Electric Corp Rod Linear Actuator 12V dc
- Moteck Electric Corp Rod Linear Actuator 12V dc
- Moteck Electric Corp Rod Linear Actuator 24V dc
- Moteck Electric Corp Rod Linear Actuator 24V dc
- Moteck Electric Corp Rod Linear Actuator 12V dc
- Moteck Electric Corp Clamp