EMERSON – AVENTICS Mounting Bracket 1827020300, For Use With ICM Series, MNI Series
- RS Stock No.:
- 295-793
- Mfr. Part No.:
- 1827020300
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£13.20
(exc. VAT)
£15.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.20 |
*price indicative
- RS Stock No.:
- 295-793
- Mfr. Part No.:
- 1827020300
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Use With | ICM Series, MNI Series | |
Manufacturer Series | CB1 Series | |
Product Type | Mounting Bracket | |
Model Number | 1827020300 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With ICM Series, MNI Series | ||
Manufacturer Series CB1 Series | ||
Product Type Mounting Bracket | ||
Model Number 1827020300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Aventics sensor mountings are specifically designed to attach sensors to various cylinders. These mountings ensure secure and efficient installation of sensors for optimal performance.
Aluminium housing
For cylinders with minimum 25 mm diameter
For cylinders with minimum 25 mm diameter