EMERSON – AVENTICS Mounting Bracket 1827020084, For Use With PRA Series
- RS Stock No.:
- 295-789
- Mfr. Part No.:
- 1827020084
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £8.03 |
*price indicative
- RS Stock No.:
- 295-789
- Mfr. Part No.:
- 1827020084
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Use With | PRA Series | |
Manufacturer Series | CB1 Series | |
Product Type | Mounting Bracket | |
Model Number | 1827020084 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With PRA Series | ||
Manufacturer Series CB1 Series | ||
Product Type Mounting Bracket | ||
Model Number 1827020084 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Aventics sensor mountings are specifically designed to attach sensors to various cylinders. These mountings ensure secure and efficient installation of sensors for optimal performance.
Aluminium housing
Weight is 0.006 kg
Weight is 0.006 kg