EMERSON ? AVENTICS Mounting Bracket 1827020082, For Use With TRB Series, TRR Series
- RS Stock No.:
- 295-787
- Mfr. Part No.:
- 1827020082
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£10.11
(exc. VAT)
£12.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.11 |
*price indicative
- RS Stock No.:
- 295-787
- Mfr. Part No.:
- 1827020082
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Use With | TRB Series, TRR Series | |
Product Type | Mounting Bracket | |
Manufacturer Series | CB1 Series | |
Model Number | 1827020082 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With TRB Series, TRR Series | ||
Product Type Mounting Bracket | ||
Manufacturer Series CB1 Series | ||
Model Number 1827020082 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics sensor mountings are specifically designed to attach sensors to various cylinders, particularly for the TRB and TRR series. These mountings ensure secure and efficient installation of sensors for optimal performance.
Aluminium housing
For cylinders with 50 to 63 mm diameter
For cylinders with 50 to 63 mm diameter