EMERSON ? AVENTICS Clevis 3682904590, For Use With Pneumatic Cylinder & Actuator

Subtotal (1 unit)*

£53.88

(exc. VAT)

£64.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.88

*price indicative

RS Stock No.:
295-635
Mfr. Part No.:
3682904590
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Use With

Pneumatic Cylinder & Actuator

Manufacturer Series

CM1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Clevis Mounting MP2, Series CM1, is equipped with stainless steel screws for excellent strength and corrosion resistance. It features plastic bearing material, ensuring smooth operation and reliability in various industrial applications.

Material is aluminum

Related links