EMERSON ? AVENTICS Trunnion Bracket 1827001607, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 295-310
- Mfr. Part No.:
- 1827001607
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£184.33
(exc. VAT)
£221.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £184.33 |
*price indicative
- RS Stock No.:
- 295-310
- Mfr. Part No.:
- 1827001607
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Use With | Pneumatic Cylinder & Actuator | |
Manufacturer Series | AT4 | |
Product Type | Trunnion Support | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series AT4 | ||
Product Type Trunnion Support | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Trunnion mountings are designed with a steel housing that is chrome-plated for enhanced durability and resistance to wear. The surface of the housing is galvanized, providing additional protection against corrosion and ensuring long-lasting performance in demanding environments. These mountings are ideal for applications requiring secure and stable support in mechanical and industrial systems.
Material guide bushing is sintered bronze