EMERSON ? AVENTICS End Cap R402006027, For Use With LU
- RS Stock No.:
- 274-357
- Mfr. Part No.:
- R402006027
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£209.25
(exc. VAT)
£251.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.25 |
*price indicative
- RS Stock No.:
- 274-357
- Mfr. Part No.:
- R402006027
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| For Use With | LU | |
| Manufacturer Series | MSC | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With LU | ||
Manufacturer Series MSC | ||
- COO (Country of Origin):
- HU
The Aventics LU Series End Position Lock is designed to provide secure locking in the end position of actuators. It operates with a release pressure range between 4.5 bar min and 10 bar max, ensuring reliable locking and unlocking. This end position lock offers robust performance in various environmental conditions, ensuring secure operation in both low and high-temperature settings.
Compressed air medium
8.5 kg max permissible useful load MSC
8.5 kg max permissible useful load MSC
Related links
- Festo End Cap AKM-32
- Festo End Cap AKM-25
- Festo End Cap AKM-40
- SMC End Cap RBC20C, For Use With Shock Absorber
- SMC End Cap RBC14C, For Use With Shock Absorber
- EMERSON ? AVENTICS Cylinder Assembly 0821401130, For Use With Pneumatic Cylinder & Actuator
- EMERSON ? AVENTICS Cylinder Assembly 0821401132, For Use With Pneumatic Cylinder & Actuator
- EMERSON ? AVENTICS Clevis 1827005913, For Use With Pneumatic Cylinder & Actuator
