EMERSON – AVENTICS Slide Unit Actuator 0821401201, For Use With ISO 6432 Cylinders

Subtotal (1 unit)*

£388.11

(exc. VAT)

£465.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£388.11

*price indicative

RS Stock No.:
273-506
Mfr. Part No.:
0821401201
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Use With

ISO 6432 Cylinders

Manufacturer Series

CG1

COO (Country of Origin):
CN
The Aventics guide unit GH1, Series CG1, is a precision-engineered solution designed for optimal performance in industrial applications. Crafted to support standard cylinders compliant with ISO 6432, this guide unit boasts remarkable versatility and reliability. With a compact piston diameter of 20 mm and a functional stroke of 100 mm, it is adept at handling various operational demands while maintaining stability and efficiency. Its construction features high-quality materials, including anodised aluminium and sintered bronze, ensuring durability and longevity. This guide unit integrates seamlessly into existing systems, providing a vital component that enhances mechanised processes. It is ideal for those seeking an effective balance between performance and adaptability in demanding environments.

Designed for easy integration with standard cylinders
Lightweight construction enhances overall system efficiency
Anodised aluminium housing resists wear and corrosion
Sintered bronze bearing supports smooth operation
Minor ambient temperature range allows for versatile application
Precision engineering ensures consistent performance under load
Compact design saves space and simplifies installation
Provides compatibility with additional piston diameters
The robust build quality ensures long-lasting reliability

Related links