EMERSON – AVENTICS Slide Unit Actuator 0821401080, For Use With ISO 6432 Cylinders
- RS Stock No.:
- 273-502
- Mfr. Part No.:
- 0821401080
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£325.29
(exc. VAT)
£390.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £325.29 |
*price indicative
- RS Stock No.:
- 273-502
- Mfr. Part No.:
- 0821401080
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
For Use With | ISO 6432 Cylinders | |
Manufacturer Series | CG1 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
For Use With ISO 6432 Cylinders | ||
Manufacturer Series CG1 | ||
- COO (Country of Origin):
- CN
The Aventics guide unit is expertly engineered for precision in industrial applications, providing unmatched reliability and performance in alignment with ISO standards. Designed for seamless integration with cylinders, the guide unit boasts a robust construction featuring high-quality aluminium and hardened steel, ensuring durability under varying operating conditions. With a compact design and optimal weight distribution, it delivers efficient motion control while maintaining stability. Ideal for a range of applications, this unit demonstrates versatility with its compatibility across various cylinder diameters, making it a preferred choice for engineers seeking dependable solutions.
Crafted from high-strength aluminium and sintered bronze for superior longevity
Built to operate in environments with extreme temperatures, ensuring performance stability
The plain bearing design reduces friction for enhanced efficiency
Compatibility with both 12 mm and 16 mm cylinder diameters makes it a flexible option
Advanced machining processes result in precision-engineered dimensions for perfect fitting
A colourless anodised surface finish protects the guide unit from wear and corrosion
Lightweight construction facilitates ease of installation and relocation during maintenance
Built to operate in environments with extreme temperatures, ensuring performance stability
The plain bearing design reduces friction for enhanced efficiency
Compatibility with both 12 mm and 16 mm cylinder diameters makes it a flexible option
Advanced machining processes result in precision-engineered dimensions for perfect fitting
A colourless anodised surface finish protects the guide unit from wear and corrosion
Lightweight construction facilitates ease of installation and relocation during maintenance
Related links
- EMERSON – AVENTICS Slide Unit Actuator 0821401215, For Use With ISO 6432 Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401096, For Use With ISO 6432 Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401211, For Use With ISO 6432 Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401295, For Use With ISO 6432 Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401095, For Use With ISO 6432 Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401210, For Use With ISO 6432 Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401212, For Use With ISO 6432 Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401214, For Use With ISO 6432 Cylinders