Parker Pneumatic Compact Cylinder - 20 mm Bore, 4 mm C05S Series, Single Acting Acting
- RS Stock No.:
- 449-4853
- Mfr. Part No.:
- C05S-20-10-4
- Brand:
- Parker
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£125.16
(exc. VAT)
£150.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £125.16 |
| 5 + | £120.16 |
*price indicative
- RS Stock No.:
- 449-4853
- Mfr. Part No.:
- C05S-20-10-4
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Series | C05S | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Size | 20mm | |
| Action Type | Single Acting | |
| Mount Type | Hole | |
| Body Material | Anodised Aluminium | |
| Stroke Length | 4mm | |
| Length | 40mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Gender | Female | |
| Rod Type | Single | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Maximum Operating Temperature | 70°C | |
| Width | 20mm | |
| Standards/Approvals | ISO 8573 | |
| Weight | 0.067kg | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Series C05S | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Size 20mm | ||
Action Type Single Acting | ||
Mount Type Hole | ||
Body Material Anodised Aluminium | ||
Stroke Length 4mm | ||
Length 40mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Gender Female | ||
Rod Type Single | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Maximum Operating Temperature 70°C | ||
Width 20mm | ||
Standards/Approvals ISO 8573 | ||
Weight 0.067kg | ||
Height 32mm | ||
RoHS Status: Exempt
Parker Hannifin CO5 Series Cylinders
Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.
Related links
- Parker 25 mm Pneumatic Piston Rod Cylinder - P1A Series, Single Acting Acting
- Festo 10 mm Pneumatic Piston Rod Cylinder - 19266 ESNU Series, Single Acting Acting
- Festo Pneumatic Compact Cylinder - 8076498 20 mm Bore Single Acting Acting
- Festo Pneumatic Compact Cylinder - 8076499 20 mm Bore Single Acting Acting
- Festo Pneumatic Compact Cylinder - 20 mm Bore Single Acting Acting
- Festo Pneumatic Cylinder - 4840822 20 mm Bore Single Acting Acting
- Festo Pneumatic Cylinder - 4840811 20 mm Bore Single Acting Acting
- Festo Pneumatic Compact Cylinder - 4840808 20 mm Bore Single Acting Acting
