- RS Stock No.:
- 196-4524
- Mfr. Part No.:
- CQ2A16-25D
- Brand:
- SMC
Available to back order for despatch 09/05/2024
Added
Price Each
£33.99
(exc. VAT)
£40.79
(inc. VAT)
Units | Per unit |
1 - 4 | £33.99 |
5 - 9 | £32.62 |
10 + | £31.96 |
- RS Stock No.:
- 196-4524
- Mfr. Part No.:
- CQ2A16-25D
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double acting, single rod, compact cylinder
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Bore sizes (mm): 12, 16, 20, 25, 32, 40, 50, 63, 80, 100
Standard stroke range (mm): 5 to 100
Port threads: M (12 to 25 bore), Rc, NPT or G (32 to 100 bore)
Can mount small auto switches on 4 surfaces.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 29mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Not Cushioned |
Dimensions | 29 x 47 x 29mm |
Width | 47mm |
Maximum Operating Pressure | 1 MPa |
Height | 29mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Weight | 76g |
Related links
- SMC Double Acting Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - Cylinder Series CQ2 5mm Stroke...