Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Cylinders & Actuators
Pneumatic Clamping Cylinders
SMC Clamping Actuator MKB16-30LZ
RS Stock No.:
270-4216
Mfr. Part No.:
MKB16-30LZ
Brand:
SMC
View this category
Discontinued product
RS Stock No.:
270-4216
Mfr. Part No.:
MKB16-30LZ
Brand:
SMC
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - MKB16-30LZ
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The SMC rotary clamp cylinder allows for a moment of inertia three times higher, enhancing performance and versatility across different applications.
Weight 0.44092 lb
Attribute
Value
Clamp Stroke
30mm
Bore
16mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
1MPa
Related links
SMC Clamping Actuator MKB16-30LZ
SMC Clamping Actuator MKB40-30LZ
SMC Clamping Actuator MKB16-20LZ
SMC Clamping Actuator MKB16-20RZ
SMC Clamping Actuator MKB16-10LZ
SMC Clamping Actuator MKB16-10LNZ
SMC Clamping Actuator MKB16-10RZ
SMC Clamping Actuator MKB12-30RZ