SMC Clamping Actuator MKB16-30RZ

Subtotal (1 unit)*

£106.58

(exc. VAT)

£127.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.58

*price indicative

RS Stock No.:
426-441
Mfr. Part No.:
MKB16-30RZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

30mm

Bore

16mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

COO (Country of Origin):
JP
The SMC Rotary Clamp Cylinder is an innovative solution designed for precision and efficiency in a variety of pneumatic applications. This robust product integrates cutting-edge engineering with user-friendly functionality, ensuring smooth operations and reliability. With a compact yet durable construction, it not only enhances performance but also optimises space in your installation areas. Built with high-quality materials, this device promises long-lasting service and contributes to enhanced operational safety.

Incorporates advanced sealing technology for superior leak prevention
Features lightweight construction for easier handling and installation
Designed for high cycle rates ensuring increased productivity
Equipped with an adjustable stroke mechanism for added versatility
Offers compatibility with a broad range of accessories for enhanced functionality
Provides consistent performance in various environmental conditions
Constructed to meet strict quality standards ensuring reliability and safety