SMC Clamping Actuator MK2TB32TF-20L

Subtotal (1 unit)*

£266.43

(exc. VAT)

£319.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.43

*price indicative

RS Stock No.:
426-426
Mfr. Part No.:
MK2TB32TF-20L
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

20mm

Bore

32mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

MK2T

Absolute Maximum Pressure

10bar

COO (Country of Origin):
JP
The SMC Rotary clamp cylinder is a robust product seamlessly integrates into a variety of pneumatic applications, delivering reliability and efficiency for demanding environments. Designed with cutting-edge technology, it ensures optimal performance while adapting to your specific needs. Its durable construction and innovative features set it apart, making it an essential component in any setup requiring precision and control. With a commitment to excellence, this product reflects the brand's reputation for quality engineering and craftsmanship, ensuring you receive a solution that not only meets but exceeds your expectations.

Engineered for high durability in challenging applications
Compact design optimises space without sacrificing performance
Easy to install minimizing downtime during setup
Highly versatile suitable for various industry needs
Provides consistent performance even under high pressure conditions
Incorporates advanced features for improved energy efficiency
Designed to enhance productivity with reliable operation

Related links