SMC Clamping Actuator MKB50TF-30RZ

Subtotal (1 unit)*

£260.12

(exc. VAT)

£312.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.12

*price indicative

RS Stock No.:
426-295
Mfr. Part No.:
MKB50TF-30RZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

30mm

Bore

50mm

Maximum Operating Pressure

10 bar

Rotary Angle

90°

Manufacturer Series

MK

Absolute Maximum Pressure

10bar

COO (Country of Origin):
CN
The SMC Rotary Clamp Cylinder is an advanced pneumatic actuator is engineered for exceptional performance in a range of applications, offering reliability and precision in every operation. Designed with the latest technology, this actuator features a compact form that seamlessly integrates into various systems while ensuring powerful output. The attention to detail in its construction ensures enhanced durability, making it suitable for demanding environments. Its versatility caters to different configurations, which enables it to meet specific operational needs. Whether employed in automation, manufacturing, or any other industrial setting, this actuator delivers consistent results, helping to elevate productivity and efficiency.

Features a lightweight design for easy installation in space constrained areas
Incorporates a corrosion resistant coating to enhance longevity
Showcases simple adjustment options that facilitate streamlined operation
Utilises high quality materials for optimal performance and reliability
Provides a range of compatible accessories to broaden functionality