SMC Clamping Actuator MKB50-50RZ
- RS Stock No.:
- 426-290
- Mfr. Part No.:
- MKB50-50RZ
- Brand:
- SMC
Subtotal (1 unit)*
£280.00
(exc. VAT)
£336.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.00 |
*price indicative
- RS Stock No.:
- 426-290
- Mfr. Part No.:
- MKB50-50RZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Clamp Stroke | 50mm | |
| Bore | 50mm | |
| Maximum Operating Pressure | 10 bar | |
| Rotary Angle | 90° | |
| Manufacturer Series | MK | |
| Absolute Maximum Pressure | 10bar | |
Select all | ||
|---|---|---|
Brand SMC | ||
Clamp Stroke 50mm | ||
Bore 50mm | ||
Maximum Operating Pressure 10 bar | ||
Rotary Angle 90° | ||
Manufacturer Series MK | ||
Absolute Maximum Pressure 10bar | ||
- COO (Country of Origin):
- JP
The SMC Rotary Clamp Cylinder modular cylinder represents a pinnacle of engineering design, tailored for efficiency and adaptability in various industrial applications. With a lightweight yet sturdy construction, this cylinder is engineered to deliver high performance while ensuring prolonged durability. The product is designed to streamline operations in automated systems, facilitating precise movement and control. Its innovative features cater to the needs of modern manufacturing environments, making it a favourite among engineers and technicians seeking reliable solutions.
Engineered for high efficiency and reduced cycle times
Lightweight construction enhances ease of installation
Designed for seamless integration with existing systems
Durable materials ensure longevity in rigorous environments
Offers precise control for improved operational accuracy
Supports a wide range of applications from light to heavy duty tasks
Lightweight construction enhances ease of installation
Designed for seamless integration with existing systems
Durable materials ensure longevity in rigorous environments
Offers precise control for improved operational accuracy
Supports a wide range of applications from light to heavy duty tasks
