SMC Clamping Actuator MKB50-50LZ

Subtotal (1 unit)*

£280.00

(exc. VAT)

£336.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£280.00

*price indicative

RS Stock No.:
426-289
Mfr. Part No.:
MKB50-50LZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Clamp Stroke

50mm

Bore

50mm

Maximum Operating Pressure

10 bar

Manufacturer Series

MK

Rotary Angle

90°

Absolute Maximum Pressure

10bar

COO (Country of Origin):
JP
The SMC Rotary Clamp Cylinder innovative product designed to elevate the efficiency of your operations, making it an indispensable component for modern automation tasks. Engineered with precision, it delivers exceptional performance in various industrial applications. The product stands out for its versatility and reliability, ensuring optimal functionality in demanding environments. Whether you're automating processes or enhancing system performance, this solution offers seamless integration and robust support. Explore the potential of transforming your operations with this high-quality product that exemplifies excellence in pneumatic engineering.

Offers exceptional reliability minimising operational disruptions
Designed for seamless integration into existing systems enhancing compatibility
Constructed with high quality materials that ensure longevity and durability
Provides consistent performance even in challenging conditions
Streamlines automation processes improving overall productivity
Encourages energy efficiency contributing to lower operational costs