RS PRO Ball type Pneumatic Valve, BSP 1-1/2in, 1000 psi
- RS Stock No.:
- 760-5725
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-5725
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 1-1/2in | |
| Valve Type | Ball | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 1000 psi | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 1-1/2in | ||
Valve Type Ball | ||
Default Valve Position NC | ||
Return Type Spring | ||
Thread Standard BSP | ||
Maximum Working Pressure 1000 psi | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Stainless Steel Ball Valve with Electric Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
