RS PRO Ball type Electrically Actuated Valve, BSP 1/4in, 40 bar

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
760-5677
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

1/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Direct Action

Thread Standard

BSP

Maximum Working Pressure

40 bar

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Brass Ball Valve with Electric Actuator


Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton*
O-ring NBR 70
Enclosure Rated Weather proof IP67
Motor 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating
Travel Angle 90°
Ambient Temperature -20 °C - + 60 °C
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 X PG11 with 3m flying lead. 11 wires
Base and Bore ISO5211(F03/04/05) and 11mm Double Square