RS PRO Ball type Pneumatic Valve, BSP 1-1/4in, 1000 psi

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£236.89

(exc. VAT)

£284.27

(inc. VAT)

RS Stock No.:
760-5661
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

1-1/4in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Thread Standard

BSP

Maximum Working Pressure

1000 psi

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator


Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated

Note

Please note that these valves typically require 5 to 6 bars of pressure to actuate.