RS PRO Ball type Pneumatic Valve, BSP 1/4in, 1000 psi
- RS Stock No.:
- 760-5624
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-5624
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 1/4in | |
| Valve Type | Ball | |
| Default Valve Position | NC | |
| Return Type | Direct Action | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 1000 psi | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 1/4in | ||
Valve Type Ball | ||
Default Valve Position NC | ||
Return Type Direct Action | ||
Thread Standard BSP | ||
Maximum Working Pressure 1000 psi | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
Note
Please note that these valves typically require 5 to 6 bars of pressure to actuate.
