Burkert Angle Seat type Pneumatic Operated Process Valve, G 1/2in, 16 bar
- RS Stock No.:
- 211-1310
- Mfr. Part No.:
- 001135
- Brand:
- Burkert
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£258.56
(exc. VAT)
£310.27
(inc. VAT)
- RS Stock No.:
- 211-1310
- Mfr. Part No.:
- 001135
- Brand:
- Burkert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Burkert | |
Thread Size | 1/2in | |
Valve Type | Angle Seat | |
Default Valve Position | NC | |
Return Type | Spring | |
Thread Standard | G | |
Maximum Working Pressure | 16 bar | |
Select all | ||
---|---|---|
Brand Burkert | ||
Thread Size 1/2in | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Thread Standard G | ||
Maximum Working Pressure 16 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Series 2000 Two-way, Angle Seat Valve - Stainless Steel Body
2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil. (also aggressive fluids with stainless steel body)
For use with neutral gases, air, steam, water and oil. (also aggressive fluids with stainless steel body)
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
For use with neutral gases, air, steam, water, oil and aggressive fluids
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
For use with neutral gases, air, steam, water, oil and aggressive fluids
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C
Group and Category
EX II 2G/D T4/T=135°C CE
