EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, G 1 1/2in to G 1 1/2in, 11 bar

Subtotal (1 unit)*

£450.82

(exc. VAT)

£540.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£450.82

*price indicative

RS Stock No.:
432-187
Mfr. Part No.:
E290D16T0SA0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Thread Size

1 1/2in

Valve Type

Angle Seat

Default Valve Position

NO

Thread Standard

G

Thread Standard 2

G

Thread Size 2

1 1/2in

Maximum Working Pressure

11 bar

RoHS Status: Exempt

COO (Country of Origin):
CN
The Asco Pneumatic Valve is a 2-way, pressure-operated valve featuring a durable stainless steel body and an actuator, ideal for industrial machines and manufacturing processes. It offers high reliability, long service life, and exceptional tight shutoff, with an adjustable actuator that enables 360° access to the pilot port for ease of installation and maintenance. Certified under the Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, and IEC 61508 Standard (SIL 2), this valve also complies with Reach, RoHS, and EAC directives, making it suitable for high-safety, critical applications in diverse industries.

Modular design provides exceptional flexibility
Large piloting orifice and low hysteresis creates fast cycle times
Anti-water hammer design and back pressure resistant
High performance
Maintenance-free actuator and stuffing box
Easy and fast maintenance without the need to remove valve body from pipework